CellPack 203678 Heatshrink 3:1 Grey 12mmx8m No Adhesive

Image Representative of Range

CellPack 203678 Heatshrink 3:1 Grey 12mmx8m No Adhesive

MPN
203678
Brand
CellPack
EAN-13
4010311116396
Order Code
02-2735
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

CellPack manufactures the SB12-4 heat shrink with a 3:1 shrinkage ratio, measuring 12 mm before shrinking and 4 mm after. This grey heat shrink tubing without adhesive is supplied in an 8-metre length. It is typically used for insulation, protection, and bundling of cables and wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot