CellPack 155962 Heatshrink+Adhesive Black 52mm Shrinkage 4:1 1pc

Image Representative of Range

CellPack 155962 Heatshrink+Adhesive Black 52mm Shrinkage 4:1 1pc

MPN
155962
Brand
CellPack
EAN-13
2050005028590
Order Code
02-2729
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

CellPack's 155962 heat shrink with adhesive is black, measuring 52 mm before and 13 mm after shrinkage with a 4:1 ratio. The product features adhesive lining, providing excellent insulation and protection for cables and wires. It is ideal for electrical repairs and sealing wire splices in various industrial applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM52-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 52mm
Wall thickness (post-shrinkage) 3.10mm

Reviews

Be the first to submit a review

Trustpilot