CellPack 148844 Heatshrink Cable Boot 4-Way UV Resistant Moisture-Proof

Image Representative of Range

CellPack 148844 Heatshrink Cable Boot 4-Way UV Resistant Moisture-Proof

MPN
148844
Brand
CellPack
EAN-13
4010311041193
Order Code
11-5703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The CellPack 148844 Heatshrink cable boot (4-way) is designed for cable insulation, offering reliable protection with heat shrink technology. Its main attributes include versatility for four-way connections and durable sealing capabilities. This product is typically used in electrical installations to secure cable terminations and prevent moisture ingress.
Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Adhesive (yes/no) Yes
Halogen-free Yes
Length 55mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SEH4/28-9/B
Shrinkage Ratio 3:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 2.0mm

Reviews

Be the first to submit a review

Trustpilot