CellPack 145908 No. 62 Electrical Tape Black 10m x 19mm 1pc

MPN
145908
Brand
CellPack
EAN-13
4010311005560
Order Code
02-2705
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

CellPack manufactures the 145908 electrical tape, offering dimensions of 10 metres in length and 19 millimetres in width. This black tape is ideal for insulation, bundling, and minor repair of electrical cables and wires. Designed to provide reliable performance, it is suitable for both general and specialised electrical applications.
Type Electrical Tape
Width 19mm
Length 10m
Colour Black
Adhesive Type Poly-isobutylene (PIB)
Carrier Material Ethylene-propylene rubber
Dimensions (L x W) 10 m x 19 mm
Discharge voltage 69kV
Maximum Temperature +100°C
Min. temperature -40°C
Series No. 62
Thickness 0.75mm

Reviews

Be the first to submit a review

Trustpilot