CellPack 145832 Tape Brown PVC 10m x 15mm Strong Insulation

MPN
145832
Brand
CellPack
EAN-13
4010311018676
Order Code
02-2704
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.949
50+ £0.933
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

CellPack's Electrical tape No. 128 is a brown PVC insulation tape measuring 10 metres in length and 15 millimetres in width. It is designed for electrical insulation, bundling, and repairing wires and cables. This tape is ideal for both professional and home electrical applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Brown
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot