CellPack 145831 Electrical Tape 15MMX10M Grey PVC Insulating Tape

MPN
145831
Brand
CellPack
EAN-13
4010311018669
Order Code
02-2703
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 44 despatched in 4 working days

CellPack's Electrical Tape No. 128 is a grey, 10-metre long and 15-millimetre wide insulating tape. It is made from durable PVC material, ideal for electrical insulation purposes. Commonly used in electrical repairs and cable management, it ensures reliable safety and protection.
Type Electrical Tape
Width 15mm
Length 10m
Colour Grey
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot