CellPack 145828 Electrical Tape 10m x 15mm White PVC Isolierband

MPN
145828
Brand
CellPack
EAN-13
4010311018638
Order Code
02-2700
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

CellPack offers electrical tape No. 128, featuring a length of 10 m and a width of 15 mm in white. This PVC insulating tape is ideal for electrical insulation and protection applications. Suitable for both professional and domestic use, it provides reliable performance.
Type Electrical Tape
Width 15mm
Length 10m
Colour White
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot