CellPack 145823 Electrical Tape Green/Yellow 10m x 15mm PVC Insulation

MPN
145823
Brand
CellPack
EAN-13
4010311018690
Order Code
02-2695
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

CellPack manufactures the Electrical tape No. 128, characterised by its green/yellow colour, measuring 10 metres in length and 15 millimetres in width. This durable tape provides excellent electrical insulation, making it ideal for wiring and cable management tasks. Made from PVC, it ensures reliable and long-lasting performance in various electrical applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Green/Yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot