CellPack 145807 Electrical Tape Orange PVC 10m x 19mm Type No. 128

MPN
145807
Brand
CellPack
EAN-13
4010311014937
Order Code
02-2684
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

CellPack's electrical tape, model 145807, measures 10 m in length and 19 mm in width. It's notable for its vibrant orange colour and PVC construction, suitable for insulation and identification purposes. This tape is commonly used by electricians for securing and bundling cables.
Type Electrical Tape
Width 19mm
Length 10m
Colour Orange
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot