CellPack 145624 AVS Core Connector 2 Pins Flexible/Fixed 0.40-0.90 mm²

MPN
145624
Brand
CellPack
EAN-13
4010311010670
Order Code
02-2662
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,226 in stock

Cellpack's 145624 AVS core connector is a transparent, flexible and fixed connector suitable for wire sizes from 0.40-0.90 mm², equipped with two pins. Manufactured to EU standard, this core connector is ideal for electrical installations requiring reliable terminal connections. Typical applications include use in electrical panels and wiring systems.
Type Core connector
Colour Transparent
Connection Pull spring
Connector clip features Insulated
Cross section (flexible) (max.) 0.90mm²
Cross section (flexible) (min.) 0.40mm²
Cross section (inflexible) (max.) 0.90mm²
Cross section (inflexible) (min.) 0.40mm²
Industrial packaging No
Number of pins 2
Wire protection No

Reviews

Be the first to submit a review

Trustpilot