CellPack 145622 Core Connector 3-Pin 0.13-0.64 mm² 100 pieces Transparent

CellPack 145622 Core Connector 3-Pin 0.13-0.64 mm² 100 pieces Transparent

Order Code:

11-5702

Brand: CellPack MPN: 145622 EAN-13: 4010311042626

Discontinued


The CellPack 145622 core connector is a transparent low-voltage wire connector with three pins, suitable for flexible and fixed wires ranging from 0.13 to 0.64 mm². Manufactured by CellPack, it comes in a pack of 100 pieces and is ideal for use in electrical installations requiring durable and reliable connections. These connectors are typically used in applications that demand efficient cable management and secure wire splicing or splitting.
Type Core connector
Number of Ways 3
Pitch 2.54mm
Number of Rows N/A
Mounting Type Cable
Colour Transparent
Cross section (flexible) (max.) 0.64mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 0.64mm²
Cross section (inflexible) (min.) 0.13mm²

You may also like


Trustpilot