CellPack 145363 Cable Sleeve 1 piece For PVC PE VPE Copper Aluminium Cables

Image Representative of Range

CellPack 145363 Cable Sleeve 1 piece For PVC PE VPE Copper Aluminium Cables

MPN
145363
Brand
CellPack
EAN-13
4010311020617
Order Code
11-5699
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £43.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The CellPack 145363 cable sleeve is a heat-shrink straight joint type SMH5 6-35 designed for cable repair and protection. It serves as a protective ground sheath and is ideal for ensuring the secure connection and insulation of cables. The product is typically used in cable repair applications to shield and maintain the integrity of connectors and clamps.
Sleeve Diameter 6.7mm
Colour Black
Length 500mm
Material PVC, PE, VPE
Type Cable sleeve
Insulation PVC/PE/VPE
max. cross section 35mm²
Min. cross section 6mm²

Reviews

Be the first to submit a review

Trustpilot