CellPack 145362 Cable Sleeve 1 piece For PVC/PE/VPE Sheathed Copper/Aluminium

Image Representative of Range

CellPack 145362 Cable Sleeve 1 piece For PVC/PE/VPE Sheathed Copper/Aluminium

Order Code:

11-5698

Brand: CellPack MPN: 145362 EAN-13: 4010311020600
Qty Unit Price (Ex VAT)
1+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

The CellPack cable sleeve 145362 is a heat-shrink straight-through joint designed for cable repair and protection. It typically serves to protect cables and maintain their integrity in electrical systems. The product contains one piece per package and is ideal for protective ground sheath applications.
Sleeve Diameter 2.8mm
Colour Black
Length 250mm
Material PVC, PE, VPE
Type Cable sleeve
Insulation PVC/PE/VPE
max. cross section 6mm²
Min. cross section 1.50mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot