CellPack 145130 Heatshrink Black 38.10mm-19.10mm Shrinkage 2:1 1m

Image Representative of Range

CellPack 145130 Heatshrink Black 38.10mm-19.10mm Shrinkage 2:1 1m

MPN
145130
Brand
CellPack
EAN-13
2050005030463
Order Code
02-2659
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/10/2026

The CellPack 145130 heatshrink tubing is a black, non-adhesive shrink tube with a shrinkage ratio of 2:1, available in a 1-metre length. It is ideal for protecting and insulating electrical connections, providing a professional finish for wiring projects. The product is versatile and suitable for a range of industrial and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute SRC138.1-19.1
Nominal diameter (post-shrinkage) 19.10mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.02mm

Reviews

Be the first to submit a review

Trustpilot