CellPack 144493 SRFH212-4 Heatshrink Adhesive Black 12mm Shrinkage 3:1 1pc

Image Representative of Range

CellPack 144493 SRFH212-4 Heatshrink Adhesive Black 12mm Shrinkage 3:1 1pc

MPN
144493
Brand
CellPack
EAN-13
4010311009506
Order Code
02-2653
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The CellPack 144493 heat shrink features a 3:1 shrinkage ratio and includes adhesive, providing secure insulation for electrical connections. Manufactured by CellPack, its 12 mm diameter shrinks to 4 mm when heated, ensuring a snug fit. This product is ideal for cable repair and protection in various electrical and automotive applications.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRFH212-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Wall thickness (post-shrinkage) 2.60mm

Reviews

Be the first to submit a review

Trustpilot