CellPack 144462 Heatshrink Transparent 3mm 3:1 Shrinkage 15m

Image Representative of Range

CellPack 144462 Heatshrink Transparent 3mm 3:1 Shrinkage 15m

MPN
144462
Brand
CellPack
EAN-13
4010311013527
Order Code
02-2652
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CellPack produces the heat shrink product, identified as 144462, a transparent tubing designed for a 3:1 shrink ratio. It measures 3 mm in diameter and shrinks down to 1 mm, offering a length of 15 metres. Typically used for insulation and protection of electrical connections, this heat shrink lacks adhesive, making it suitable for varied applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot