CellPack 144461 Shrink Tube Brown 25.40mm-12.70mm 2:1 4m

Image Representative of Range

CellPack 144461 Shrink Tube Brown 25.40mm-12.70mm 2:1 4m

MPN
144461
Brand
CellPack
EAN-13
4010311001739
Order Code
02-2651
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by CellPack, this brown heat shrink tubing (part number 144461) features a 2:1 shrinkage ratio and measures 25.40 mm before shrinking, reducing to 12.70 mm. It is 4 metres long and does not contain adhesive, making it ideal for insulation and protecting wires or cables. Typical applications include electrical insulation, strain relief, and cable bundling.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot