CellPack 144460 Heatshrink Grey 25.4 mm 2:1 Shrink Ratio 4 m Length

Image Representative of Range

CellPack 144460 Heatshrink Grey 25.4 mm 2:1 Shrink Ratio 4 m Length

MPN
144460
Brand
CellPack
EAN-13
4010311001722
Order Code
02-2650
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CellPack manufactures the heat shrink model 144460, which is grey in colour and exhibits a 2:1 shrinkage ratio from 25.40 mm to 12.70 mm. This specific heat shrink tubing is supplied without adhesive and is available in a length of 4 metres. It is commonly used for insulating and protecting electrical connections and various wire harnessing applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot