CellPack 143670 SRMAHV125-32/1M Heatshrink 32-125mm UV-Resistant 1pc

MPN
143670
Brand
CellPack
EAN-13
4010311002361
Order Code
02-2608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £127.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

CellPack manufactures the SRMAHV125-32/1M Heatshrink, a protective sheath for cable repair without screw connectors. It accommodates cable diameters ranging from 32 to 125 mm and comes as a single piece. This heatshrink sleeve is ideal for providing insulation and protection to cables in various electrical applications.
Type Heat Shrink Sleeve
Length 1m
Colour Black
Cable Ø (max.) 125mm
Cable Ø range 32 - 125mm
Cable Ø up to 32mm
max. cross section 125mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV125-32/1m

Reviews

Be the first to submit a review

Trustpilot