CellPack 143630 SRMAHV72-18/0.25M Heatshrink Sleeve 18-72mm Ø UV-Resistant

MPN
143630
Brand
CellPack
EAN-13
4010311002125
Order Code
02-2604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CellPack manufactures the SRMAHV72-18/0.25M, a heatshrink sleeve designed for cable repairs, accommodating cable diameters from 18 to 72 mm. This product serves as a protective ground sheath without screw connectors. Typical applications include cable repair and providing a sealant layer for exposed cable ends.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 72mm
Cable Ø range 18 - 72mm
Cable Ø up to 18mm
max. cross section 72mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV72-18/0.25m

Reviews

Be the first to submit a review

Trustpilot