CellPack 143490 Gasket Cable Feedthru 1 piece Centre Cables in Lead-ins

Image Representative of Range

CellPack 143490 Gasket Cable Feedthru 1 piece Centre Cables in Lead-ins

MPN
143490
Brand
CellPack
EAN-13
4010311003863
Order Code
11-5693
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 18/07/2026

CellPack 143490 Gasket cable feedthrough, which contains one piece, features a protective ground sheath and a resin sleeve designed for cable repairs. This product is typically used to ensure secure and effective cable feedthrough in various electrical installations.
Sleeve Diameter 20mm
Colour Black
Length 1m
Material Polyethylene Foam
Type Gasket cable feedthru
Dim (Ø x L) 20 mm x 1 m
max. cross section 20mm

Reviews

Be the first to submit a review

Trustpilot