CellPack 127651 HKB Paste 3m Sealing Putty 20mmx3m Typ HKB

MPN
127651
Brand
CellPack
EAN-13
2050005028156
Order Code
02-2601
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £48.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

CellPack's HKB Paste is a 3-metre protective ground sheath used for cable repair and insulation. This product features a resin sleeve designed to provide a secure and durable seal. It is typically applied in electrical repairs to ensure cables are safely and effectively repaired.
Sleeve Diameter 20mm
Colour Black
Length 3m
Material Butyl Rubber
Type Paste
Dim (L x W) 3 m x 20 cm
Maximum Temperature +100°C
Misc Attribute HKB
Width 20cm

Reviews

Be the first to submit a review

Trustpilot