CellPack 127083 Heatshrink Transparent 19.10mm/9.50mm Shrinkage 2:1 7m

Image Representative of Range

CellPack 127083 Heatshrink Transparent 19.10mm/9.50mm Shrinkage 2:1 7m

MPN
127083
Brand
CellPack
EAN-13
4010311001647
Order Code
02-2545
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The CellPack heat shrink, model 127083, is a transparent, non-adhesive sleeve with a 2:1 shrinkage ratio. Measuring 19.10 mm before shrinking and 9.50 mm after, it comes in a 7-metre length. This product is typically used for insulation and protection of wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

Reviews

Be the first to submit a review

Trustpilot