CellPack 125589 Electrical Tape Black 10m x 38mm High-Voltage Insulation

Image Representative of Range

CellPack 125589 Electrical Tape Black 10m x 38mm High-Voltage Insulation

MPN
125589
Brand
CellPack
EAN-13
4010311059990
Order Code
02-2502
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.72
10+ £22.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by CellPack, this black electrical tape is 10 metres long and 38 millimetres wide. It is ideal for insulating and protecting electrical connections. Typically used in wiring and cable management applications.
Type Electrical Tape
Width 38mm
Length 10m
Colour Black
Adhesive Type Poly-isobutylene (PIB)
Carrier Material Ethylene-propylene rubber
Dimensions (L x W) 10 m x 38 mm
Discharge voltage 69kV
Maximum Temperature +100°C
Min. temperature -40°C
Series No. 62
Thickness 0.75mm

Reviews

Be the first to submit a review

Trustpilot