CellPack 125337 Heatshrink End Cap 75mm Adhesive UV-Stable Humidity-Proof

Image Representative of Range

CellPack 125337 Heatshrink End Cap 75mm Adhesive UV-Stable Humidity-Proof

MPN
125337
Brand
CellPack
EAN-13
2050002114760
Order Code
11-5687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

CellPack 125337 Heatshrink End Cap features a nominal inside diameter of 75 mm before shrinkage, designed for reliable cable insulation. This versatile product, part of the heatshrink caps category, effectively seals and protects cable ends in electrical installations. Ideal for both commercial and industrial applications, it ensures durability and resilience against environmental factors.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free Yes
Length 180mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SKH/75-30/B
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 75mm
Shrinkage Ratio 2:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 3.5mm

Reviews

Be the first to submit a review

Trustpilot