Celestron 44316-CGL MicroDirect 1080p HD Handheld Microscope

MPN
44316-CGL
Brand
Celestron
EAN-13
0050234443166
Order Code
52-9679
Country of Origin
China

Discontinued


The MicroDirect 1080p HDMI Handheld Digital Microscope is perfect for teachers, students, entomologists, forensic scientists, microscopic explorers, and more. The microscope not only offers true 1080p, high definition viewing, but also still image and video recording.

The microscope streams in amazingly clear 1080p HD video via an HDMI cable - directly to a TV monitor or projector with no computer required. The microscope can connect to any compatible monitor or projector via HDMI cable for real 1080p HD video streaming at up to 220x magnification.

View 3D specimens, samples, and even some slides in superb high quality! Great for the classroom, lab or home, the 3.5MP high speed sensor provides high definition streaming as well as still image and video recording. Still images can be saved directly to the onboard Micro SD slot (card not included) while viewing on monitor. The included PC software and USB cable make recording HD videos simple. Use the included fully adjustable stand to steady the microscope to get the perfect image or video.


  • 1080p video streaming of microscopic worlds
  • Connects directly to your monitor or projector - no computer needed
  • 3.5MP high speed sensor
  • Large pixel size allows more details and a higher refresh rate
  • 10x to 220x power magnification
  • Takes high definition still images
  • Images are saved directly to a Micro SD card (not included)
  • Capture 720p high definition video at 30fps when connected to a PC via USB
  • Celestron type 44316-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Digital microscope
Magnification 220x
Interface HDMI
Resolution 3.5Mpixel

Trustpilot