Christmas Opening Hours and Delivery Dates here
Celduc WF210000 Heatsink 1 Piece Efficient Thermal Management Solution

Image Representative of Range

Celduc WF210000 Heatsink 1 Piece Efficient Thermal Management Solution

Order Code:

08-7580

Brand: Celduc MPN: WF210000 EAN-13: 3760283305427
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Celduc WF210000 heatsink is designed to enhance the performance of solid state relays by dissipating heat effectively. Featuring semiconductor switches with zero-crossing capabilities, this component ensures efficient and reliable electronic relay operations. It is typically used in applications where maintaining optimal thermal conditions for SSRs is crucial.
Type Heatsink
Height 55mm
Length 41mm
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot