CEDERROTH 1009710 Soft Foam Bandage 4.5m x 60mm Breathable Waterproof

MPN
1009710
Brand
CEDERROTH
EAN-13
7310610017293
Order Code
08-7433
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Cederroth 1009710 is a first aid adhesive strip measuring 4.5 m x 60 mm. It is designed for wound dressage, providing a reliable patch for minor injuries. This single piece is ideal for quick and effective application in emergency situations.
Type Adhesive strip
Dim (L x W) 4.5 m x 60 mm
Length 4.5m
Width 60mm

Reviews

Be the first to submit a review

Trustpilot