CE 271625001 907102 Desoldering Braid 1.6m x 2.5mm Plastic Dispenser

Image Representative of Range

CE 271625001 907102 Desoldering Braid 1.6m x 2.5mm Plastic Dispenser

MPN
271625001
Brand
CE
EAN-13
4005796271234
Order Code
11-5682
Country of Origin
France
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

The Desoldering braid by RS PRO, measuring 1.6 metres in length and 2.5 millimetres in width, comes with a convenient dispenser. Main features include easy solder removal through highly effective capillary action. It is typically used for reworking or repairing electronic components on circuit boards.
Type Desoldering braid
Output Wattage Not Applicable
Length 1.6m
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot