CDIL BC212L TO92 50V PNP GP Transistor

MPN
BC212L
Brand
CDIL
Order Code
81-0044
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.094
100+ £0.069
500+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,755 in stockAdditional quantity lead time 14 days

A general purpose PNP BC212L epitaxial planar transistor with a VCE of 50V and an IC of 100mA.


  • TO-92 Case
  • hFE 60
  • Power dissipation 1W
Collector Current 100mA
Frequency 280MHz
Power Dissipation 350mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 50V
DC Current Gain (hfe) 600

Reviews

Be the first to submit a review

Trustpilot