CDIL 2N3702 25V TO92 PNP General Purpose Transistor

MPN
2N3702
Brand
CDIL
Order Code
81-0270
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.193
25+ £0.150
100+ £0.103
500+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 705 in stockAdditional quantity lead time 14 days

A general purpose PNP 2N3702 epitaxial planar transistor with a VCE of 25V and an IC of 600mA.


  • TO-92 Case
  • hFE 300
  • Power dissipation 625mW
Collector Current 600mA
Frequency 100MHz
Power Dissipation 625mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 25V
DC Current Gain (hfe) 300

Reviews

Be the first to submit a review

Trustpilot