CBI Electric QYD28U2100B0Z Circuit Breaker, 100 A, 80 V DC, Solar Use

MPN
QYD28U2100B0Z
Brand
CBI Electric
EAN-13
4250730270976
Order Code
08-7352
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £30.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The CBI Electric QYD28U2100B0Z circuit breaker is a 100 A, 80 V DC device designed for photovoltaic systems. Manufactured by CBI Electric, it is compatible with PV fuses. It is typically used to protect electrical circuits in solar power installations.
Type Circuit breaker
Current Rating 100A
Tripping Characteristics D
Current Ratng 100A
Depth 74mm
Dim (W x H x D) 26 x 97 x 74 mm
Height 97mm
Misc Attribute QYD-2D, U2, 100 A
Number of pins 2
Suitable For PV fuse
Voltage Rating 80V DC
Width 26mm

Reviews

Be the first to submit a review

Trustpilot