CBI Electric QYD18U240B0 Circuit Breaker 40A 80V DC for Solar Systems

MPN
QYD18U240B0
Brand
CBI Electric
EAN-13
4250730270914
Order Code
08-7347
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The CBI Electric QYD18U240B0 circuit breaker, manufactured by CBI Electric, is rated at 40 A and 80 V DC, making it suitable for photovoltaic applications. This robust circuit breaker is designed to offer reliable overcurrent protection. It is typically used in solar power systems to safeguard wiring and components.
Type Circuit breaker
Current Rating 40A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 40A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 40 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot