CBI Electric QYD18U232B0 DC Circuit Breaker 32A 80V for Solar Systems

MPN
QYD18U232B0
Brand
CBI Electric
EAN-13
4250730270907
Order Code
08-7346
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.16
10+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The CBI Electric QYD18U232B0 Circuit breaker is a robust device designed to handle 32 A and 80 V DC. Manufactured by CBI Electric, it is particularly suitable for photovoltaic (PV) fuse applications. Typical uses include protecting electrical circuits in renewable energy systems.
Type Circuit breaker
Current Rating 32A
Tripping Characteristics D
Current Ratng 32A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 32 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot