CBI Electric QYD18U203B0 Circuit Breaker 3A 80V DC for Solar Systems

MPN
QYD18U203B0
Brand
CBI Electric
EAN-13
4250730270846
Order Code
08-7340
Country of Origin
Lesotho
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The CBI Electric QYD18U203B0 circuit breaker is a durable component suitable for photovoltaic systems. It is rated for 3 A and 80 V DC, ideal for low-voltage DC applications. Typically used to protect circuits, it ensures safe and reliable performance in solar installations.
Type Circuit breaker
Current Rating 3A
Voltage Rating - DC 80V DC
Tripping Characteristics D
Current Ratng 3A
Depth 74mm
Dim (W x H x D) 13 x 97 x 74 mm
Height 97mm
Misc Attribute QY-1D, U2, 3 A
Number of pins 1
Number of Poles 1
Suitable For PV fuse
Voltage Rating 80V DC
Width 13mm

Reviews

Be the first to submit a review

Trustpilot