Cavius 106525 Invisible Smoke Detector 40mm 5-Year Battery 88 dB Alert

MPN
106525
Brand
Cavius
EAN-13
9421901291884
Order Code
08-7334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cavius manufactures the Invisible Smoke Detector, model 106525, which is equipped with a 5-year battery and measures 40 mm by 40 mm. This compact, battery-powered device provides reliable fire protection and can function as a wireless smoke alarm. Ideal for domestic safety, it integrates seamlessly into home environments where discreet yet effective smoke detection is required.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Detector features incl. 5-year battery
Diameter 40mm
Dimensions (Ø x H) 40 mm x 40 mm
Height 40mm
SPL 88dB
Weight 47g

Reviews

Be the first to submit a review

Trustpilot