Cathedral Products SHCC5 Shredder Cross Cut 5 Sheet - 8.5ltr Bin

MPN
SHCC5
EAN-13
5037062002968
Order Code
52-4694
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 9 days

Cathedral Products SHCC5 Shredder Cross Cut 5 Sheet - 8.5ltr Bin - The powerful motor on this cross cut 5 sheet shredder can shred a single sheet in seconds. It can also shred up to 5 sheets (80gsm) in a single operation. The automatic paper detection and forward/reverse function make it easy to use. The 8.5 litre waste basket means you won't have to empty it frequently. The high quality steel cutters make it durable.
The energy saving motor is an added bonus.


  • Automatic paper detection
  • Forward/reverse function
  • 8.5 litre waste basket
  • High quality steel cutters
  • Energy saving motor
  • Paper feed opening - 22cm
  • Fitted with BS 3 pin plug
Type Shredder
Sheet Capacity 5
Bin Capacity 8.5 L
Anti-jam mechanism No
Bin full indicator No
Castor wheels No
Colour Black
Control Type Touch
Credit cards shredding No
Cut Type Cross cut
Energy saving motor
Shredding paper clips No
Width 170mm

Reviews

Be the first to submit a review

Trustpilot