Cathedral Products FBWHTA45 Foamboard White 5mm A4 (210 x 297mm) 5pk

Image Representative of Range

Cathedral Products FBWHTA45 Foamboard White 5mm A4 (210 x 297mm) 5pk

MPN
FBWHTA45
EAN-13
5037062010765
Order Code
52-4662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 9 days

Cathedral Products FBWHTA45 Foamboard White 5mm A4 (210 x 297mm) 5pk - is the perfect way to create professional looking displays and presentations. The smooth white surface is easy to write on and accepts felt-tip pens, ink, gouache, pencils, pastels and pins. The rigid, lightweight foam core is easy to cut and shape with a craft knife and resists denting and yellowing. Perfect for point-of-sale, presentations, model-making, mounting and crafting.


  • Smooth coated white paper laminating a rigid, lightweight, white foam core on both sides
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels and pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core - resists denting
  • Archive-friendly material - resists yellowing
  • Ideal for point-of-sale, presentations, model-making, mounting and crafting
  • Each Sheet Measures: 21 x 29.7 cm
Type Foam board
Colour White
Pack Quantity 5
Size A4

Reviews

Be the first to submit a review

Trustpilot