Cathedral Products CBBK12 Cash Box Black 12"

MPN
CBBK12
EAN-13
5037062001336
Order Code
52-4690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

Cathedral Products CBBK12 Cash Box Black 12" is the perfect solution for keeping cash safe and organized. With dedicated compartments for notes, as well as an eight section coin tray, this cash box can accommodate all petty cash needs. The heavy duty springs keep notes safely in place, while the foam lined lid ensures that coins stay in place during transportation. The secure cylinder lock provides added security, and two keys are included. This cash box is a must-have for anyone who needs to keep cash on hand.


  • Available in classic black, or our new blue colourway.
  • Accommodates £5, £10 and £20 UK and Euro banknotes in dedicated compartments.
  • Heavy duty springs keep notes safely in place
  • Eight section coin tray accommodates all UK and Euro coins
  • Ideal for petty cash, sports centres, social clubs, car boot sales, community events and more
  • Constructed from durable powder coated steel
  • Foam lined lid keeps coins in place during transportation
  • Secure cylinder lock - 2 keys included
  • External Dimensions: H 9 x W 30 x D 24 cm
Type Cash box
External dimensions H 9 x W 30 x D 24 cm

Reviews

Be the first to submit a review

Trustpilot