Caterpillar 980952IF Floor jack 2.5t 88-495mm Jack Plugs & Sockets

MPN
980952IF
Brand
CAT
EAN-13
4710025145490
Order Code
18-7429
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £205.09 £174.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

CAT 980952IF is a robust floor jack designed for demanding lifting tasks, characterised by its 2.5-tonne capacity and operational range from 88 mm to 495 mm in height. This versatile tool is equipped with jack plugs and sockets, making it well-suited for various maintenance and repair applications in both automotive and industrial settings where reliable support is needed for heavy machinery or vehicles. Designed to meet rigorous engineering standards, the unit provides precision and stability, ensuring safe and efficient lifting operations in workshops or during mechanical servicing tasks. The CAT floor jack's durable construction and adaptability make it an essential component for professionals requiring dependable equipment within their heavy lifting toolkit.
Type Floor Jack
Load Capacity 2.5tonne
Colour Lemon
Content 1
Dimensions (L x W x H) 460 x 150 x 220 mm
Height 220mm
Length 460mm
Operating height (max.) 495mm
Product Type Floor jack
Weight 31.36kg
Width 150mm
Working Height (min.) 88mm

Reviews

Be the first to submit a review

Trustpilot