Suntan TS13C01E100MAT000R 10uF 20% 25V 85'C SMD Aluminium Electrolytic 2k Reel

Suntan TS13C01E100MAT000R 10uF 20% 25V 85'C SMD Aluminium Electrolytic 2k Reel

MPN
TS13C01E100MAT000R
Brand
Suntan
Order Code
11-4304
Country of Origin
China

Discontinued


A 25V 10µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø4 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 2000
Type SMD
Capacitance 10µF
Tolerance 20%
Voltage 25V
Dimensions Ø4 x 5.4mm
Operating Temperature -40 to +85°C
Material Aluminium

Trustpilot