JB Capacitors JCK1C220M040054 22uF 20% 16V 105°c SMD Alum Elec C/T

JB Capacitors JCK1C220M040054 22uF 20% 16V 105°c SMD Alum Elec C/T

MPN
JCK1C220M040054
Order Code
11-4087
Country of Origin
China

Discontinued


A 22µF 16V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 4 x 5.4mm
  • Supplied on cut tape
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 22µF
Tolerance 20%
Voltage 16V
Dimensions 4 x 5.4mm
Operating Temperature -40 to +105°C
Material Aluminium

Trustpilot