JB Capacitors JCK1E100M040054 10uF 20% 25V 105°c SMD Alum Elec C/T

JB Capacitors JCK1E100M040054 10uF 20% 25V 105°c SMD Alum Elec C/T

MPN
JCK1E100M040054
Order Code
11-4084
Country of Origin
China

Discontinued


A 10µF 25V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 4 x 5.4mm
  • Supplied on cut tape
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 10µF
Tolerance 20%
Voltage 25V
Dimensions 4 x 5.4mm
Operating Temperature -40 to +105°C
Material Aluminium

Trustpilot