JB Capacitors JCK1H100M050054 10uF 20% 50V Mini 105°c SMD Alum Elec T/R

JB Capacitors JCK1H100M050054 10uF 20% 50V Mini 105°c SMD Alum Elec T/R

MPN
JCK1H100M050054
Order Code
11-4063
Country of Origin
China

Discontinued


A miniature 10µF 50V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 5 x 5.4mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 10µF
Tolerance 20%
Voltage 50V
Dimensions 5 x 5.4mm
Operating Temperature -40 to +105°C
Case size 5 x 5.4mm
Material Aluminium

Trustpilot