Panasonic PM-K65-P Fork Light Barrier 5-24V DC Dual Transistor Outputs

Image Representative of Range

Panasonic PM-K65-P Fork Light Barrier 5-24V DC Dual Transistor Outputs

Order Code:

05-7020

Brand: Panasonic MPN: PM-K65-P EAN-13: 2050004796469
  • Quickly find another product in this range by Output Type:

    NPN PNP
Qty Unit Price (Ex VAT)
1+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Panasonic Reflective Light Barrier PM-K65-P is a compact sensor capable of operating in both Light-ON and Dark-ON modes with a voltage range of 5 to 24 V DC. This versatile light barrier is used for detecting the presence or absence of objects in industrial automation and safety applications. The unit's part number for ordering is 02050004796469, and it is suitable for various environments demanding reliable sensor technology.
Type Reflective light barrier
Output Type PNP
Connector Plug (4-pin)
Dim (L x W x H) 26 x 7 x 22.4 mm
Enclosure material PBT
Height 22.4mm
IP Rating IP40
Length 26mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot