CK Tools T5432 MightyRod PRO GLO Cable Rod 6mm Pk1

MPN
T5432
Brand
CK Tools
EAN-13
5013969950687
Order Code
93-3567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A flexible 6mm diameter phosphorescent GLO rod that guides the way when routing cables in low light conditions. The rod features MIGHTY-FIX connectors - super tough zinc-plated steel connectors, glued, indented and crimped for unsurpassed tensile strength.


  • Diameter 6mm
  • Length 1m
  • Ideal add-on or extension to your existing set
  • SplinterSHIELD: 100% splinter proof shield
  • Supplied singly
  • CK Tools type T5432


Type Cable rods
Diameter 6mm
Length 1m
Pieces 1
Tech Data 3 6mm
Tech Data 4 Flexible
Tech Data 5 Phosphorescent

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot