CK Tools T5431 MightyRod PRO Cable Rod 7mm Pk2

MPN
T5431
Brand
CK Tools
EAN-13
5013969950670
Order Code
93-3566
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A pair of more rigid 7mm diameter rods, ideal for overhead cable runs. The rods feature MIGHTY-FIX connectors - super tough zinc-plated steel connectors, glued, indented and crimped for unsurpassed tensile strength.


  • Diameter 7mm
  • Length 1m
  • Ideal add-on or extension to your existing set
  • SplinterSHIELD: 100% splinter proof shield
  • Supplied as a pack of 2 rods
  • CK Tools type T5431


Type Cable rods
Diameter 7mm
Length 1m
Pieces 2
Tech Data 3 7mm
Tech Data 4 Rigid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot