CK Tools T3721 200 RedLine High Leverage Side Cutters, 200mm

Order Code:

93-3532

Brand: CK Tools MPN: T3721 200 EAN-13: 5013969494020
  • Quickly find another product in this range by Length:

    180mm 200mm
Qty Unit Price (Ex VAT)
1+ £37.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These RedLine high leverage side cutters from CK Tools have a 33% slimmer design than most similar tools giving them greater access to restricted or hard-to-reach areas.


  • Optimised cutting jaw geometry for improved cutting performance
  • Induction hardened jaws
  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Two component handles with anti-slip horns for increased comfort, control and safety
  • Length: 200mm
  • Cutting capacities: hard wire 2.5mm, medium hard wire 4.2mm, soft wire 6mm
  • Manufacturer's part T3721 200
Type Side Cutters
ESD Safe No
Length 200mm
VDE Safe No
For Use With Hard, soft wire
Material Alloy steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot