Kasp K12040L63D Brass Padlock - 40x63mm - Long Shackle

Order Code:

93-3457

Brand: Kasp MPN: K12040L63D EAN-13: 5013969750072
Qty Was Unit Price (Ex VAT)
1+ £11.58 £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This solid brass padlock from Kasp has a long shackle, making it ideal for securing hard-to-reach items.


  • Padlock width 40mm
  • Shackle diameter 6mm
  • Internal height 63mm
  • Internal width 22mm
  • Manufacturer's part K12040L63D
Type Long shackle
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot