Kasp K12040D2 Brass Padlock - 40 mm - Twin-Pack - Keyed Alike

MPN
K12040D2
Brand
Kasp
EAN-13
5013969750041
Order Code
93-3454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These robust solid brass padlocks from Kasp are supplied in packs of two, keyed alike, with two keys. Suitable for use in a wide range of locations


  • Padlock width 40mm
  • Shackle diameter 6mm
  • Internal height 22mm
  • Internal width 22mm
  • Manufacturer's part K12040D2
Type General purpose
Body Width 40mm
Material Brass
Internal height 22mm
Locking Mechanism Double bolted locking
Shackle 6mm

Reviews

Be the first to submit a review

Trustpilot